U324-001-KPA-BK | ||
---|---|---|
DigiKey Part Number | TL1076-ND | |
Manufacturer | ||
Manufacturer Product Number | U324-001-KPA-BK | |
Description | CABLE A RCPT TO A PLUG 1' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 1.00' (304.8mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 1.00' (304.8mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Coupler Cable, Data Transfer and Charge, Panel Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.39000 | ¥112.39 |
10 | ¥99.58800 | ¥995.88 |
25 | ¥95.75400 | ¥2,393.85 |
50 | ¥91.92340 | ¥4,596.17 |
100 | ¥86.81710 | ¥8,681.71 |
250 | ¥79.15648 | ¥19,789.12 |
500 | ¥74.04962 | ¥37,024.81 |
1,000 | ¥67.92135 | ¥67,921.35 |