U024-001-KPA-BK | ||
---|---|---|
DigiKey Part Number | TL1066-ND | |
Manufacturer | ||
Manufacturer Product Number | U024-001-KPA-BK | |
Description | CBL USB2.0 A RCPT TO A PLUG 1' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Female, Angled to A Male 1.00' (304.8mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female, Angled to A Male | |
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable, Panel Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.68000 | ¥70.68 |
10 | ¥63.62200 | ¥636.22 |
100 | ¥56.86120 | ¥5,686.12 |
1,000 | ¥42.10804 | ¥42,108.04 |