U428-06N-F-CRA | ||
---|---|---|
DigiKey Part Number | TL2390-ND | |
Manufacturer | ||
Manufacturer Product Number | U428-06N-F-CRA | |
Description | CABLE A RCPT TO C PLUG RA 0.5' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Female to C Male, Right Angle 0.50' (152.4mm) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to C Male, Right Angle | |
Length | 0.50' (152.4mm) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.01000 | ¥143.01 |
10 | ¥123.92800 | ¥1,239.28 |
25 | ¥117.45920 | ¥2,936.48 |
50 | ¥115.75500 | ¥5,787.75 |
100 | ¥102.13740 | ¥10,213.74 |
250 | ¥95.32824 | ¥23,832.06 |
500 | ¥93.28544 | ¥46,642.72 |