U428-06N-F | ||
---|---|---|
DigiKey Part Number | TL2318-ND | |
Manufacturer | ||
Manufacturer Product Number | U428-06N-F | |
Description | CABLE A RCPT TO C PLUG 0.5' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Female to C Male 0.50' (152.4mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to C Male | |
Length | 0.50' (152.4mm) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.62000 | ¥141.62 |
10 | ¥122.72800 | ¥1,227.28 |
25 | ¥116.32160 | ¥2,908.04 |
50 | ¥114.63400 | ¥5,731.70 |
100 | ¥101.14820 | ¥10,114.82 |
250 | ¥94.40500 | ¥23,601.25 |
500 | ¥92.38198 | ¥46,190.99 |