
1005-1050-SV | |
|---|---|
DigiKey Part Number | 1175-2082-ND |
Manufacturer | |
Manufacturer Product Number | 1005-1050-SV |
Description | ADAPTER USB A RCPT TO USB C PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-C (USB TYPE-C), Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Manufacturer CNC Tech | Convert To (Adapter End) USB-C (USB TYPE-C), Plug |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.27000 | ¥63.27 |
| 10 | ¥53.78000 | ¥537.80 |
| 25 | ¥50.41400 | ¥1,260.35 |
| 50 | ¥48.00560 | ¥2,400.28 |
| 100 | ¥45.71320 | ¥4,571.32 |
| 250 | ¥42.85180 | ¥10,712.95 |
| 500 | ¥40.80780 | ¥20,403.90 |
| 1,000 | ¥38.86195 | ¥38,861.95 |







