1005-1050-RE | ||
---|---|---|
DigiKey Part Number | 1175-2083-ND | |
Manufacturer | ||
Manufacturer Product Number | 1005-1050-RE | |
Description | ADAPTER USB A RCPT TO USB C PLUG | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-C (USB TYPE-C), Plug Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Plug | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.20000 | ¥55.20 |
10 | ¥49.89300 | ¥498.93 |
250 | ¥39.08504 | ¥9,771.26 |
1,000 | ¥32.18767 | ¥32,187.67 |