U436-06N-GB

DigiKey Part Number
TL1897-ND
Manufacturer
Manufacturer Product Number
U436-06N-GB
Description
USB C TO GIGABIT ETHERNET ADAPTE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
USB to Ethernet
Convert From (Adapter End)
USB - C 3.0 (3.1 Gen 1, Superspeed) Male
Convert To (Adapter End)
RJ45 Female, USB - C 3.0 (3.1 Gen 1, Superspeed) Female
Interface
-
Features
Thunderbolt Compatible
Includes
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥269.83000¥269.83
10¥236.31000¥2,363.10
25¥226.09720¥5,652.43
50¥218.80320¥10,940.16
100¥211.51000¥21,151.00
250¥199.84028¥49,960.07
Manufacturers Standard Package