UR024-18N-RA | ||
---|---|---|
DigiKey Part Number | TL506-ND | |
Manufacturer | ||
Manufacturer Product Number | UR024-18N-RA | |
Description | CBL USB2.0 A RCP-A PLUG R/A 1.5' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Female to A Male, Right Angle 1.50' (457.2mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to A Male, Right Angle | |
Length | 1.50' (457.2mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.80000 | ¥51.80 |
10 | ¥46.85900 | ¥468.59 |
25 | ¥44.26800 | ¥1,106.70 |
50 | ¥43.18780 | ¥2,159.39 |
100 | ¥41.02870 | ¥4,102.87 |
250 | ¥36.70956 | ¥9,177.39 |
500 | ¥34.55018 | ¥17,275.09 |
1,000 | ¥30.23141 | ¥30,231.41 |
2,500 | ¥28.71984 | ¥71,799.60 |