UR022-003-RA | |
---|---|
DigiKey Part Number | TL497-ND |
Manufacturer | |
Manufacturer Product Number | UR022-003-RA |
Description | CBL USB2.0 A PLUG R/A-B PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male, Right Angle to B Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male, Right Angle to B Male | |
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.82000 | ¥55.82 |
10 | ¥50.44600 | ¥504.46 |
25 | ¥47.66000 | ¥1,191.50 |
50 | ¥46.49780 | ¥2,324.89 |
100 | ¥44.17290 | ¥4,417.29 |
250 | ¥39.52308 | ¥9,880.77 |
500 | ¥37.19820 | ¥18,599.10 |
1,000 | ¥32.54842 | ¥32,548.42 |
2,500 | ¥30.92100 | ¥77,302.50 |