F-117X | |
---|---|
DigiKey Part Number | 237-1904-ND |
Manufacturer | |
Manufacturer Product Number | F-117X |
Description | PWR XFMR LAMINATED 9.6VA CHAS MT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | F-117X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 400mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 9.6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.42mm L x 41.28mm W | |
Height - Seated (Max) | 41.28mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.8 lb (362.87 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.16000 | ¥98.16 |
10 | ¥72.53500 | ¥725.35 |
25 | ¥66.95080 | ¥1,673.77 |
50 | ¥64.72020 | ¥3,236.01 |
100 | ¥62.93520 | ¥6,293.52 |
250 | ¥62.68904 | ¥15,672.26 |