Laminated Core 6VA Power Transformer 115V Primary 24V Secondary 250mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 6VA Power Transformer 115V Primary 24V Secondary 250mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

F4-24

DigiKey Part Number
237-1684-ND
Manufacturer
Manufacturer Product Number
F4-24
Description
PWR XFMR LAMINATED 6VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 6VA Power Transformer 115V Primary 24V Secondary 250mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F4-24 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Triad Magnetics
Center Tap
Yes
Series
Power - Max
6VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Type
Laminated Core
Size / Dimension
60.33mm L x 31.75mm W
Voltage - Primary
115V
Height - Seated (Max)
34.93mm
Voltage - Secondary (Full Load)
24V
Voltage - Isolation
2500VAC
Current - Output (Max)
250mA
Weight
0.44 lb (199.58 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
241-4-24Signal Transformer1,103595-1055-ND¥145.47000Direct
In-Stock: 231
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.05000¥80.05
10¥72.22000¥722.20
25¥69.27560¥1,731.89
50¥67.11860¥3,355.93
100¥65.01820¥6,501.82
250¥62.32984¥15,582.46
500¥60.36142¥30,180.71
1,000¥58.44833¥58,448.33
Manufacturers Standard Package