N-48X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N-48X

DigiKey Part Number
237-1856-ND
Manufacturer
Manufacturer Product Number
N-48X
Description
XFRMR ISOL 115V TO 115V 15VA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
N-48X Models
Product Attributes
Filter Similar Products
Category
Voltage - Primary
115V
Manufacturer
Triad Magnetics
Voltage - Secondary
115V
Series
Power - Max
15VA
Packaging
Box
1st Connector
Wire Leads
Part Status
Active
2nd Connector
Wire Leads
Type
Isolation
Weight
1.4 lbs (635 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥172.24000¥172.24
10¥155.12100¥1,551.21
25¥148.73280¥3,718.32
50¥144.05180¥7,202.59
100¥139.50080¥13,950.08
250¥133.68240¥33,420.60
500¥129.42654¥64,713.27
Manufacturers Standard Package