Laminated Core Varies Power Transformer 115V Primary 10V, 20V, 40V Secondary 100mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core Varies Power Transformer 115V Primary 10V, 20V, 40V Secondary 100mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

F-90X

DigiKey Part Number
237-2009-ND
Manufacturer
Manufacturer Product Number
F-90X
Description
PWR XFMR LAMINATED VARIES CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core Varies Power Transformer 115V Primary 10V, 20V, 40V Secondary 100mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F-90X Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single, Multiple Taps
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
Varies
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Laminated Core
Size / Dimension
71.42mm L x 41.28mm W
Voltage - Primary
115V
Height - Seated (Max)
41.28mm
Voltage - Secondary (Full Load)
10V, 20V, 40V
Voltage - Isolation
1500Vrms
Current - Output (Max)
100mA
Weight
0.7 lb (317.51 g)
Primary Winding(s)
Single, Multiple Taps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 139
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.11000¥122.11
10¥110.05400¥1,100.54
25¥105.54520¥2,638.63
50¥102.23820¥5,111.91
100¥99.02270¥9,902.27
250¥94.90888¥23,727.22
500¥91.89902¥45,949.51
Manufacturers Standard Package