USB Hub 4 Port 480Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 4 Port 480Mbps
Modems Routers & Gateways: What's the Difference?

301-1010-74

DigiKey Part Number
602-1523-ND
Manufacturer
Manufacturer Product Number
301-1010-74
Description
USB HUB 4 PORT 480MBPS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Hub 4 Port 480Mbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Digi
Number of Ports
4
Series
Data Rate (Max)
480Mbps
Packaging
Box
Voltage - Input
5.5V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,563.70000¥2,563.70
Manufacturers Standard Package