USB Hub 14 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 14 Port 5Gbps
Modems Routers & Gateways: What's the Difference?

HP-USB-14

DigiKey Part Number
602-1549-ND
Manufacturer
Manufacturer Product Number
HP-USB-14
Description
USB HUB 14 PORT 5GBPS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB Hub 14 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
14
Manufacturer
Digi
Data Rate (Max)
5Gbps
Series
Voltage - Input
6V ~ 28V
Packaging
Box
Mounting Type
Rack Mount
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,962.00000¥4,962.00
Manufacturers Standard Package