Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-4208

DigiKey Part Number
172-4208-ND
Manufacturer
Manufacturer Product Number
172-4208
Description
CBL ASSY 2.5MM PLUG-CBL FLAT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat
Datasheet
 Datasheet
EDA/CAD Models
172-4208 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
2.5mm ID, 5.5mm OD
Manufacturer
MPD (Memory Protection Devices)
Style
Plug, Right Angle to Wire Leads
Packaging
Bulk
Cable Type
Flat
Part Status
Active
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,946
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.10000¥31.10
10¥26.39800¥263.98
25¥24.74040¥618.51
50¥23.55800¥1,177.90
100¥22.43320¥2,243.32
300¥20.75933¥6,227.80
500¥20.02448¥10,012.24
1,000¥19.06921¥19,069.21
2,500¥17.87646¥44,691.15
Manufacturers Standard Package