10-01779 | ||
---|---|---|
DigiKey Part Number | 839-1245-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-01779 | |
Description | CBL ASSY 2.5MM PLUG-CBL FLAT 6' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-01779 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.41000 | ¥40.41 |
10 | ¥36.72200 | ¥367.22 |
25 | ¥34.77960 | ¥869.49 |
50 | ¥33.96980 | ¥1,698.49 |
100 | ¥32.35190 | ¥3,235.19 |
250 | ¥28.30812 | ¥7,077.03 |
500 | ¥27.49918 | ¥13,749.59 |
1,000 | ¥23.45524 | ¥23,455.24 |
2,500 | ¥21.83763 | ¥54,594.08 |