
PWR-CABLE-RA | |
|---|---|
DigiKey Part Number | 1188-PWR-CABLE-RA-ND |
Manufacturer | |
Manufacturer Product Number | PWR-CABLE-RA |
Description | CBL ASSY 2.5MM PLG-CBL RND 0.98' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 0.98' (300.00mm) |
Category | Style Plug, Right Angle to Wire Leads |
Manufacturer Olimex LTD | Length 0.98' (300.00mm) |
Packaging Bulk | Cable Type Round |
Part Status Active | Shielding Unshielded |
Connector Type 2.5mm ID, 5.5mm OD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |








