
DCDC-50-5-12 | |
|---|---|
DigiKey Part Number | 1188-DCDC-50-5-12-ND |
Manufacturer | |
Manufacturer Product Number | DCDC-50-5-12 |
Description | DC/DC CONVERTER 5V 12V 18W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 5V, 12V 1.5A 50V Input |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Olimex LTD | Voltage - Output 1 5V, 12V |
Packaging Bulk | Current - Output (Max) 1.5A |
Part Status Active | Power (Watts) 18W |
Type Open Frame | Applications ITE (Commercial) |
Voltage - Input (Min) 8V | Mounting Type Chassis Mount |
Voltage - Input (Max) 50V | Size / Dimension 1.97" L x 1.38" W x 0.59" H (50.0mm x 35.0mm x 15.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.94000 | ¥50.94 |












