Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 0.98' (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR-CABLE

DigiKey Part Number
1188-PWR-CABLE-ND
Manufacturer
Manufacturer Product Number
PWR-CABLE
Description
CBL ASSY 2.1MM PLG-CBL RND 0.98'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 0.98' (300.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Plug to Wire Leads
Manufacturer
Olimex LTD
Length
0.98' (300.00mm)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Shielding
Unshielded
Connector Type
2.1mm ID, 5.5mm OD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 770
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.79000¥5.79
Manufacturers Standard Package