10-01066 | ||
---|---|---|
DigiKey Part Number | 839-1166-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-01066 | |
Description | CBL ASSY 2.5MM PLUG-CBL FLAT 6' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-01066 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.11000 | ¥42.11 |
10 | ¥38.21000 | ¥382.10 |
25 | ¥36.19080 | ¥904.77 |
50 | ¥35.34860 | ¥1,767.43 |
100 | ¥33.66570 | ¥3,366.57 |
250 | ¥29.45736 | ¥7,364.34 |
500 | ¥28.61574 | ¥14,307.87 |
1,000 | ¥24.40757 | ¥24,407.57 |
2,500 | ¥22.72434 | ¥56,810.85 |