172-4202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-4202

DigiKey Part Number
172-4202-ND
Manufacturer
Manufacturer Product Number
172-4202
Description
CBL ASSY 2.5MM PLUG-CBL FLAT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat
Datasheet
 Datasheet
EDA/CAD Models
172-4202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MPD (Memory Protection Devices)
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
-
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,830
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.40000¥37.40
10¥31.05200¥310.52
50¥27.26440¥1,363.22
100¥25.77860¥2,577.86
300¥23.58783¥7,076.35
500¥22.63392¥11,316.96
1,000¥21.40062¥21,400.62
2,500¥19.87283¥49,682.08
Manufacturers Standard Package
Alternate Length
CBL ASSY 2.5MM PLG-CBL FLAT 6'
In-Stock: 24
Unit Price: ¥32.54000
CBL ASSY 2.5MM PLUG-CBL FLAT
In-Stock: 0
Unit Price: ¥27.38190