U060-001-KPA-WH | |
---|---|
DigiKey Part Number | TL1879-ND |
Manufacturer | |
Manufacturer Product Number | U060-001-KPA-WH |
Description | CBL USB2.0 A RCPT-A RCPT ANGLED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Female, Angled 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to A Female, Angled | |
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Coupler Cable, Data Transfer and Charge, Panel Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.45000 | ¥47.45 |
10 | ¥43.11500 | ¥431.15 |
25 | ¥40.83640 | ¥1,020.91 |
50 | ¥39.88600 | ¥1,994.30 |
100 | ¥37.98630 | ¥3,798.63 |
250 | ¥33.23800 | ¥8,309.50 |
500 | ¥32.28834 | ¥16,144.17 |
1,000 | ¥27.54006 | ¥27,540.06 |
2,500 | ¥25.64075 | ¥64,101.88 |