U024-06N-PM | ||
---|---|---|
DigiKey Part Number | TL778-ND | |
Manufacturer | ||
Manufacturer Product Number | U024-06N-PM | |
Description | CBL USB2.0 A RCPT TO A PLUG 0.5' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Female to A Male 0.50' (152.4mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 0.50' (152.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable, Panel Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.80000 | $6.80 |
10 | $6.14500 | $61.45 |
25 | $5.80560 | $145.14 |
50 | $5.66400 | $283.20 |
100 | $5.38080 | $538.08 |
250 | $4.81440 | $1,203.60 |
500 | $4.53120 | $2,265.60 |
1,000 | $3.96480 | $3,964.80 |
2,500 | $3.76656 | $9,416.40 |