
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Extension Cable, Panel Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥180.86000 | ¥180.86 |
| 10 | ¥153.70100 | ¥1,537.01 |
| 25 | ¥144.07760 | ¥3,601.94 |
| 50 | ¥137.20280 | ¥6,860.14 |
| 100 | ¥130.65670 | ¥13,065.67 |
| 250 | ¥122.48452 | ¥30,621.13 |
| 500 | ¥116.64524 | ¥58,322.62 |











