SD-50LS | ||
---|---|---|
DigiKey Part Number | CP-1235-ND | |
Manufacturer | ||
Manufacturer Product Number | SD-50LS | |
Description | CONN RCPT FMALE DIN 5P SOLDER | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) | |
Datasheet | Datasheet | |
EDA/CAD Models | SD-50LS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | DIN (180 Degree) | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Eyelet(s) | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc | |
Shell Finish | Nickel | |
Contact Finish - Mating | Tin | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.52000 | ¥37.52 |
10 | ¥34.04400 | ¥340.44 |
25 | ¥32.24960 | ¥806.24 |
50 | ¥31.49760 | ¥1,574.88 |
100 | ¥29.99860 | ¥2,999.86 |
250 | ¥26.24856 | ¥6,562.14 |
500 | ¥25.49872 | ¥12,749.36 |
1,000 | ¥21.74886 | ¥21,748.86 |
2,500 | ¥20.24895 | ¥50,622.38 |