Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,557 In Stock | 1 : ¥40.31000 Box | Box | Active | Receptacle, Female Sockets | 6 | DIN (240 Degree) | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Eyelet(s) | Threaded | Keyed | Metal | Zinc | Nickel | Tin | Silver | - | UL94 HB | - | Shielded | 2A | 100VAC | - | -40°C ~ 85°C | |||
41,497 In Stock | 1 : ¥48.60000 Box | Box | Active | Receptacle, Female Sockets | 8 | DIN (270 Degree) | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Eyelet(s) | Threaded | Keyed | Metal | Zinc | Nickel | Tin | Silver | - | UL94 HB | - | Shielded | 2A | 100VAC | - | -40°C ~ 85°C | |||
316 In Stock | 1 : ¥31.93000 Box | Box | Active | Receptacle, Female Sockets | 3 | DIN (180 Degree) | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Eyelet(s) | Threaded | Keyed | Metal | Zinc | Nickel | Tin | Silver | - | UL94 HB | - | Shielded | 2A | 100VAC | - | -40°C ~ 85°C | |||
1,061 In Stock | 1 : ¥35.14000 Box | Box | Active | Receptacle, Female Sockets | 4 | DIN (210 Degree) | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Eyelet(s) | Threaded | Keyed | Metal | Zinc | Nickel | Tin | Silver | - | UL94 HB | - | Shielded | 2A | 100VAC | - | -40°C ~ 85°C | |||
305 In Stock | 1 : ¥37.52000 Box | Box | Active | Receptacle, Female Sockets | 5 | DIN (180 Degree) | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Eyelet(s) | Threaded | Keyed | Metal | Zinc | Nickel | Tin | Silver | - | UL94 HB | - | Shielded | 2A | 100VAC | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 400 : ¥27.78660 Box | Box | Active | Receptacle, Female Sockets | 7 | DIN (270 Degree) | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Eyelet(s) | Threaded | Keyed | Metal | Zinc | Nickel | Tin | Silver | - | UL94 HB | - | Shielded | 2A | 100VAC | - | -40°C ~ 85°C |