MWA065012A-11A | ||
---|---|---|
DigiKey Part Number | EPS463-ND | |
Manufacturer | ||
Manufacturer Product Number | MWA065012A-11A | |
Description | AC/DC DESKTOP ADAPTER 12V 72W | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 12V 72 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 6A | |
Power (Watts) | 72 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | DIN, 5 Pin | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.02" L x 2.20" W x 1.37" H (127.6mm x 55.9mm x 34.8mm) | |
Approval Agency | CB, CE, cTUVus | |
Weight | 1.3 lbs (589.7 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥399.47000 | ¥399.47 |
5 | ¥393.21200 | ¥1,966.06 |
20 | ¥374.48150 | ¥7,489.63 |
40 | ¥349.51700 | ¥13,980.68 |
60 | ¥343.27667 | ¥20,596.60 |
100 | ¥332.04180 | ¥33,204.18 |