USB 2.0 Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm)
har-port Service Port Interface
HARTING har-port central nut mounting tool

09454521920

DigiKey Part Number
1195-4846-ND
Manufacturer
HARTING
Manufacturer Product Number
09454521920
Description
CBL USB2.0 A RCPT-A PLUG W/COUPL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm)
Datasheet
 Datasheet
EDA/CAD Models
09454521920 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.64' (500.0mm)
Mfr
Specifications
USB 2.0
Series
Transfer Rate
480Mbps
Packaging
Bulk
Wire Gauge
28 AWG, 28 AWG
Part Status
Active
Color
Beige
Configuration
Features
Data Transfer and Charge, Extension Cable, Industrial Environments - IP20, Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 171
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥405.73000¥405.73
10¥344.82600¥3,448.26
25¥323.24120¥8,081.03
50¥307.82580¥15,391.29
100¥293.14740¥29,314.74
250¥274.82156¥68,705.39
Manufacturers Standard Package