



09454521504 | |
|---|---|
DigiKey Part Number | 1195-3540-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 09454521504 |
Description | CABLE MOD 8P8C JACK-PLUG 1.64' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454521504 Models |
Category | Mounting Type Panel Mount, Bulkhead |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Features Circular Threaded Coupling |
Cable Type Round Cable | Style Cat6 |
Connector Type Jack to Plug |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥372.65000 | ¥372.65 |
| 10 | ¥316.74100 | ¥3,167.41 |
| 25 | ¥296.91600 | ¥7,422.90 |
| 50 | ¥282.75620 | ¥14,137.81 |
| 100 | ¥269.27190 | ¥26,927.19 |
| 250 | ¥252.43800 | ¥63,109.50 |











