N062-012-KJ | ||
---|---|---|
DigiKey Part Number | TL2068-ND | |
Manufacturer | ||
Manufacturer Product Number | N062-012-KJ | |
Description | 12-PORT 1U RACK-MOUNT BLANK KEYS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel, Keystone | |
Connector Type | RJ45 Jack (Not Provided) | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Termination Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.91000 | ¥112.91 |
10 | ¥100.35800 | ¥1,003.58 |
100 | ¥86.24810 | ¥8,624.81 |
1,000 | ¥81.67436 | ¥81,674.36 |