A230-001-KP | ||
---|---|---|
DigiKey Part Number | TL1247-ND | |
Manufacturer | ||
Manufacturer Product Number | A230-001-KP | |
Description | BNC ALL-IN-ONE KEYSTONE/PANEL MO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Insert BNC Jack, Female Socket To BNC Jack, Female Socket | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | - | |
Part Status | Active | |
Style | Coaxial, RF | |
Exterior Type (Adapter End) | BNC Jack, Female Socket | |
Interior Type (Adapter End) | BNC Jack, Female Socket | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | - | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | - | |
Ratings | - | |
Specifications | 75Ohm | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.10000 | ¥76.10 |
10 | ¥68.50200 | ¥685.02 |
100 | ¥61.21930 | ¥6,121.93 |
1,000 | ¥45.33565 | ¥45,335.65 |