


M80-4861042 | |
|---|---|
DigiKey Part Number | M80-4861042-ND |
Manufacturer | |
Manufacturer Product Number | M80-4861042 |
Description | DATAMATE J-TEK DIL FEMALE SMALL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4861042 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key, Potting Wall |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.50000 | ¥76.50 |
| 10 | ¥65.03500 | ¥650.35 |
| 25 | ¥60.95960 | ¥1,523.99 |
| 50 | ¥58.05040 | ¥2,902.52 |
| 100 | ¥55.27910 | ¥5,527.91 |
| 250 | ¥51.81980 | ¥12,954.95 |
| 500 | ¥49.34840 | ¥24,674.20 |
| 1,000 | ¥46.99558 | ¥46,995.58 |








