12 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Harwin’s Company Overview

M80-4861242

DigiKey Part Number
M80-4861242-ND
Manufacturer
Manufacturer Product Number
M80-4861242
Description
DATAMATE J-TEK DIL FEMALE SMALL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4861242 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Harwin Inc.
Fastening Type
Screw Lock
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
24-28 AWG
Connector Type
Receptacle
Features
Jackscrews, Polarizing Key, Potting Wall
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
12
Contact Finish Thickness
11.8µin (0.30µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Row Spacing
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 358
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.25000¥98.25
10¥83.50200¥835.02
25¥78.27040¥1,956.76
50¥74.53260¥3,726.63
100¥70.97560¥7,097.56
250¥66.53444¥16,633.61
500¥63.36174¥31,680.87
1,000¥60.34120¥60,341.20
Manufacturers Standard Package