U444-003-DP-BE | |
---|---|
DigiKey Part Number | 95-U444-003-DP-BE-ND |
Manufacturer | |
Manufacturer Product Number | U444-003-DP-BE |
Description | CBL ASSY USB-C M 3.1 TO DP M 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug 3.1 to DisplayPort Male 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | USB C Male Plug 3.1 to DisplayPort Male | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥304.98000 | ¥304.98 |
10 | ¥267.09100 | ¥2,670.91 |
25 | ¥255.54720 | ¥6,388.68 |
50 | ¥247.30500 | ¥12,365.25 |
100 | ¥239.06110 | ¥23,906.11 |
250 | ¥225.87200 | ¥56,468.00 |