
31888 | |
|---|---|
DigiKey Part Number | A27511-ND |
Manufacturer | |
Manufacturer Product Number | 31888 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 31888 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Vinyl |
Length - Overall 0.844" (21.44mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.36000 | ¥6.36 |
| 10 | ¥5.36300 | ¥53.63 |
| 25 | ¥5.02800 | ¥125.70 |
| 50 | ¥4.78800 | ¥239.40 |
| 100 | ¥4.55880 | ¥455.88 |
| 250 | ¥4.27264 | ¥1,068.16 |
| 500 | ¥4.06854 | ¥2,034.27 |
| 1,000 | ¥3.87425 | ¥3,874.25 |
| 3,000 | ¥3.58523 | ¥10,755.69 |


















