



5580202003F | |
|---|---|
DigiKey Part Number | 350-2767-ND |
Manufacturer | |
Manufacturer Product Number | 5580202003F |
Description | LED PNL IND GREEN 3MM WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 5V 10mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Dialight | Panel Cutout Dimensions 0.16" (4.06mm) |
Series | Lens Size 3mm, T-1 |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 19mcd |
Type LED | Wavelength - Peak 565nm |
Lamp Color Green | Viewing Angle 60° |
Ratings DC | Termination Style Wire Leads - 6" (152.40mm) |
Voltage 5V | Base Product Number |
Current 10mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.46000 | ¥26.46 |
| 10 | ¥19.28500 | ¥192.85 |
| 100 | ¥15.02940 | ¥1,502.94 |
| 500 | ¥13.16230 | ¥6,581.15 |
| 1,000 | ¥12.55422 | ¥12,554.22 |
| 2,000 | ¥12.03947 | ¥24,078.94 |
| 5,000 | ¥11.47867 | ¥57,393.35 |




