Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




30316-6002HB | |
|---|---|
DigiKey Part Number | 3M11931-ND |
Manufacturer | |
Manufacturer Product Number | 30316-6002HB |
Description | CONN HEADER VERT 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 30316-6002HB Models |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.366" (9.30mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D2516-6002-AR | 3M | 49 | MHC16E-ND | ¥20.67000 | Similar |
| N2516-6002-RB | 3M | 0 | MHC16K-ND | ¥17.45000 | Similar |
| Y2516-6002-SH 16P ST HDR 0.112 GF | 3M | 552 | 19-Y2516-6002-SH16PSTHDR0.112GF-ND | ¥11.16000 | Similar |
| 0702461601 | Molex | 23,836 | WM9221-ND | ¥12.98000 | Similar |
| 0702461602 | Molex | 10,710 | 900-0702461602-ND | ¥32.67000 | Similar |


































