


CS5480-INZ | |
|---|---|
DigiKey Part Number | 598-1929-ND |
Manufacturer | |
Manufacturer Product Number | CS5480-INZ |
Description | IC ENERGY METER 3-CH 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CS5480-INZ Models |
Category | Voltage - Supply 3 V ~ 3.6 V |
Manufacturer Cirrus Logic Inc. | Meter Type Single Phase |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Input Impedance 30kOhm, 2MOhm | Package / Case 24-VFQFN Exposed Pad |
Measurement Error 0.1% | Supplier Device Package 24-QFN (4x4) |
Current - Supply 3.9mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.61000 | ¥40.61 |
| 10 | ¥30.86400 | ¥308.64 |
| 25 | ¥28.43560 | ¥710.89 |
| 100 | ¥25.76680 | ¥2,576.68 |
| 490 | ¥23.74704 | ¥11,636.05 |
| 980 | ¥23.11186 | ¥22,649.62 |
| 1,470 | ¥22.79391 | ¥33,507.05 |
| 2,940 | ¥22.32750 | ¥65,642.85 |






