CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO6741DWR

DigiKey Part Number
296-ISO6741DWRTR-ND - Tape & Reel (TR)
296-ISO6741DWRCT-ND - Cut Tape (CT)
296-ISO6741DWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO6741DWR
Description
DG ISO 5KV 4CH CAN/RS232 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO6741DWR Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
7ns
Part Status
Active
Rise / Fall Time (Typ)
4.5ns, 4.5ns (Max)
Technology
Capacitive Coupling
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Type
CAN, RS232, RS485, SPI
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
3/1
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,302
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.66000¥26.66
10¥19.95800¥199.58
25¥18.27120¥456.78
100¥16.41750¥1,641.75
250¥15.53360¥3,883.40
500¥15.24754¥7,623.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥14.20073¥28,401.46
4,000¥13.90355¥55,614.20
6,000¥13.75476¥82,528.56
Manufacturers Standard Package