A22NS-2BM-NBA-G100-NN | ||
---|---|---|
DigiKey Part Number | Z6183-ND | |
Manufacturer | ||
Manufacturer Product Number | A22NS-2BM-NBA-G100-NN | |
Description | SWITCH SELECT 2POS SPST 10A 120V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Selector Switch 2 Position SPST-NO 10A (AC/DC) 120 V Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | A22NS-2BM-NBA-G100-NN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | SPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Bezel - Round, Black Knob | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 45.30mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.93000 | ¥125.93 |
5 | ¥108.32200 | ¥541.61 |
10 | ¥101.28200 | ¥1,012.82 |
25 | ¥92.88840 | ¥2,322.21 |
50 | ¥86.65920 | ¥4,332.96 |
100 | ¥81.24230 | ¥8,124.23 |
250 | ¥74.74316 | ¥18,685.79 |
500 | ¥70.52296 | ¥35,261.48 |