16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0918516781358U

DigiKey Part Number
0918516781358U-ND
Manufacturer
Manufacturer Product Number
0918516781358U
Description
CONN RCPT 16POS IDC 26-28AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
0918516781358U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Receptacle
Wire Gauge
26-28 AWG
Contact Type
Female Socket
Features
Feed Through, Polarizing Key, Strain Relief
Number of Positions
16
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,236
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.60000¥19.60
10¥16.64800¥166.48
100¥14.14750¥1,414.75
500¥12.62778¥6,313.89
2,500¥11.27280¥28,182.00
5,000¥10.73528¥53,676.40
Manufacturers Standard Package