Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185167904

DigiKey Part Number
1195-4506-ND
Manufacturer
Manufacturer Product Number
09185167904
Description
CONN HEADER VERT 16POS 2.54MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09185167904 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Lock/Eject Hooks, Long
Series
Contact Length - Mating
0.228" (5.80mm)
Packaging
Tray
Contact Length - Post
0.114" (2.90mm)
Part Status
Active
Overall Contact Length
0.650" (16.51mm)
Connector Type
Insulation Height
0.681" (17.30mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions Loaded
All
Features
Keying Slot, Mounting Flange
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Shrouded - 4 Wall
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 701
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.74000¥22.74
10¥19.35200¥193.52
100¥16.44490¥1,644.49
500¥14.67908¥7,339.54
1,000¥13.97861¥13,978.61
5,000¥12.47933¥62,396.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.