Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 16 position 0.100" (2.54mm)
09185166924 (side)

09185166924

DigiKey Part Number
1195-4504-ND
Manufacturer
Manufacturer Product Number
09185166924
Description
CONN HEADER VERT 16POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09185166924 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.114" (2.90mm)
Packaging
Bulk
Overall Contact Length
0.650" (16.51mm)
Part Status
Active
Insulation Height
0.681" (17.30mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Features
Keying Slot, Mounting Flange
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Gray
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 213
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.58000¥22.58
10¥19.19400¥191.94
100¥16.31040¥1,631.04
500¥14.55872¥7,279.36
1,000¥13.86406¥13,864.06
5,000¥12.37698¥61,884.90
Manufacturers Standard Package