
09185167803 | |
|---|---|
DigiKey Part Number | 1195-4505-ND |
Manufacturer | |
Manufacturer Product Number | 09185167803 |
Description | CONN RCPT 16POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185167803 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key |
Number of Positions 16 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.86000 | ¥18.86 |
| 10 | ¥16.00200 | ¥160.02 |
| 100 | ¥13.60130 | ¥1,360.13 |
| 500 | ¥12.14032 | ¥6,070.16 |
| 1,000 | ¥11.56102 | ¥11,561.02 |
| 5,000 | ¥10.32087 | ¥51,604.35 |
























