16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185166804

DigiKey Part Number
1195-4502-ND
Manufacturer
Manufacturer Product Number
09185166804
Description
CONN RCPT 16POS IDC 26-28AWG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
09185166804 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Receptacle
Wire Gauge
26-28 AWG
Contact Type
Female Socket
Features
Closed End, Polarizing Key
Number of Positions
16
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 179
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.02000¥19.02
10¥16.16700¥161.67
100¥13.73770¥1,373.77
500¥12.26238¥6,131.19
1,000¥11.67713¥11,677.13
5,000¥10.42456¥52,122.80
Manufacturers Standard Package