


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥137.34000 | ¥137.34 |
| 10 | ¥105.59000 | ¥1,055.90 |
| 25 | ¥95.47320 | ¥2,386.83 |
| 50 | ¥88.63500 | ¥4,431.75 |
| 100 | ¥82.42980 | ¥8,242.98 |
| 250 | ¥75.11332 | ¥18,778.33 |
| 500 | ¥70.18422 | ¥35,092.11 |
| 1,000 | ¥65.72553 | ¥65,725.53 |




