


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.61000 | ¥125.61 |
| 10 | ¥96.54700 | ¥965.47 |
| 25 | ¥87.27600 | ¥2,181.90 |
| 50 | ¥81.00720 | ¥4,050.36 |
| 100 | ¥75.31850 | ¥7,531.85 |
| 250 | ¥68.60996 | ¥17,152.49 |
| 500 | ¥64.08948 | ¥32,044.74 |
| 1,000 | ¥60.00019 | ¥60,000.19 |




