


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥154.71000 | ¥154.71 |
| 10 | ¥119.00100 | ¥1,190.01 |
| 25 | ¥107.63480 | ¥2,690.87 |
| 50 | ¥99.95320 | ¥4,997.66 |
| 100 | ¥92.98520 | ¥9,298.52 |
| 250 | ¥84.77164 | ¥21,192.91 |
| 500 | ¥79.23842 | ¥39,619.21 |
| 1,000 | ¥74.23432 | ¥74,234.32 |




