


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥122.83000 | ¥122.83 |
| 10 | ¥94.42600 | ¥944.26 |
| 25 | ¥85.34920 | ¥2,133.73 |
| 50 | ¥79.21120 | ¥3,960.56 |
| 100 | ¥73.64610 | ¥7,364.61 |
| 250 | ¥67.07972 | ¥16,769.93 |
| 500 | ¥62.65578 | ¥31,327.89 |
| 1,000 | ¥58.65386 | ¥58,653.86 |




